
The Murata 1267AY-1R0N=P3 is a shielded general purpose inductor with a nominal inductance of 1uH. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for surface mount applications and has a dual-ended terminal placement. It has a maximum rated current of 8.4A and a DC resistance of 0.0084 ohms. The inductor is suitable for use in a variety of applications, including those requiring high current handling and low DC resistance.
Sign in to ask questions about the Murata 1267AY-1R0N=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1267AY-1R0N=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0084 |
| Rated Current-Max | 8.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1267AY-1R0N=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.