This shielded metal inductor features a 3.3uH inductance with a tolerance of 30% and a maximum DC current of 1.2A. The inductor has a maximum DC resistance of 0.228 ohms and is constructed with a metal core material. It is available in a 1008 case size with a product length of 2.7mm, height of 1mm, and product depth of 2.2mm. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.228Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |