Murata #126ANS-8014Z technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 6% |
| Inductance Test Frequency | 79.6KHz |
| Minimum Quality Factor | 60 |
| Lead Style | Pin |
| Product Length | 7.5mm |
| Product Depth | 7.5mm |
| Height | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #126ANS-8014Z to view detailed technical specifications.
No datasheet is available for this part.