The 1273AS-H-470M=P3 is a shielded general purpose inductor from Murata with a nominal inductance of 47uH and a maximum rated current of 1.3A. It has a DC resistance of 0.289 Ohms and is designed to operate over a temperature range of -40 to 85C. The inductor is a surface mount component with a dual-ended terminal placement.
Murata 1273AS-H-470M=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.289 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.