The 1273AS-H-6R8N is a shielded general purpose inductor with a nominal inductance of 6.8uH and a tolerance of 30%. It has a maximum rated current of 3.7A and a DC resistance of 0.031 ohms. The inductor is designed for high current applications and is available in a 2-terminal dual ended configuration. It is suitable for surface mount applications and is manufactured by Murata.
Murata 1273AS-H-6R8N technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.031 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.