This surface mount wirewound inductor features a ferrite core and shielded protection style. It has a maximum DC current of 8.9A and a maximum saturation current of 15.3A. The inductance is 1.5uH with a tolerance of 30% and is tested at 100KHz. The inductor is suitable for surface mount applications.
Murata 1274AS-H-1R5N technical specifications.
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 15.3A |
| Max DC Resistance | 0.0077Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1274AS-H-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.