This surface mount fixed inductor from Murata features a wirewound construction with a ferrite core and shielded protection. It measures 10.3mm in length and 5mm in height, with a depth of 10.3mm. The inductor has a tolerance of 30% and is tested at 100KHz. It can handle a maximum DC current of 5.4A and a maximum saturation current of 7.5A, with a maximum DC resistance of 0.0213 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1274AS-H-6R8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.0213Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1274AS-H-6R8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.