This is a surface mount fixed inductor with a case size of 1210 and a product height of 1mm. It has a maximum DC current of 2.6A and a maximum saturation current of 3.1A. The inductance is 1uH with a tolerance of 30%. The inductor is shielded and has a metal core material. It is rated for operation between -40C and 85C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1276AS-H-1R0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1210 |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.062Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1276AS-H-1R0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.