
This Murata inductor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 2.1 amps and a DC resistance of 0.087 ohms. The inductor is shielded and has a nominal inductance of 1.5 microhenries. It is designed for surface mount applications and has a tolerance of 20%.
Sign in to ask questions about the Murata 1276AS-H-1R5M=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1276AS-H-1R5M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.087 |
| Rated Current-Max | 2.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1276AS-H-1R5M=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.