This shielded inductor from Murata features a 6.8uH inductance with a 30% tolerance and a maximum DC current of 1A. The inductor has a maximum saturation current of 1.3A and a maximum DC resistance of 0.378 ohms. It is designed for surface mount applications and has a minimum operating temperature of -40C and a maximum operating temperature of 85C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1276AS-H-6R8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1210 |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.378Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1276AS-H-6R8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.