The 1276AS-H-R47N is a shielded, metal-core inductor from Murata, featuring a 1210 case size and 2-terminal surface mount design. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum DC current of 3.3A. The inductor has a nominal inductance of 0.47uH with a tolerance of 30%, and its DC resistance is maximally 0.038 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1276AS-H-R47N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1210 |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.038Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1276AS-H-R47N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.