
Surface mount, shielded, multi-layer power inductor with 1µH nominal inductance and 20% tolerance. Features a DC resistance of 0.045 Ohms and a maximum rated current of 3.1 Amperes. Operates across a temperature range of -40°C to 85°C. Designed for general-purpose applications with a test frequency of 1MHz.
Sign in to ask questions about the Murata 1277AS-H-1R0M=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1277AS-H-1R0M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.045 |
| Rated Current-Max | 3.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1277AS-H-1R0M=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.