Surface mount fixed inductor featuring a 4.7 µH nominal inductance with a 20% tolerance. This shielded, multi-layer power inductor offers a rated current of 1.4 A and a DC resistance of 0.18 Ω. Operating across a temperature range of -40°C to 85°C, it is designed for general-purpose applications.
Sign in to ask questions about the Murata 1277AS-H-4R7M=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1277AS-H-4R7M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1277AS-H-4R7M=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.