The 1277AS-H-R47N is a surface mount shielded inductor from Murata with a case size of 1210 and a product height of 1.2mm. It has a maximum DC current rating of 3.7A and a maximum operating temperature of 85C. The inductor has a tolerance of 30% and an inductance of 0.47uH. It is designed for use in surface mount applications and is constructed with a metal core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1277AS-H-R47N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1210 |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 4.7A |
| Max DC Resistance | 0.031Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata 1277AS-H-R47N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.