
Shielded wirewound power inductor with 470µH inductance and 15% tolerance, designed for through-hole mounting with a radial lead pitch of 5mm. Features a ferrite core, 1.23Ω DC resistance, and a maximum DC current rating of 530mA. Operating temperature range is -40°C to 85°C. Radial package dimensions are 10.5mm diameter and 8.5mm height.
Murata 12LRS474C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.23R |
| Diameter | 10.5mm |
| Height | 8.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Max DC Current | 530mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Series | 1200LRS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata 12LRS474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.