
General purpose through-hole fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 1kHz. This radial component offers a 6A current rating and a low 33mΩ DC resistance. Operating across a -40°C to 85°C temperature range, it boasts a Q factor of 37 and a self-resonant frequency of 3.9MHz. The unshielded bobbin core design includes tin-plated radial leads for through-hole mounting.
Murata 1410460C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 33mR |
| Depth | 25.9mm |
| Diameter | 26.8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.728inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 23.8mm |
| Lead/Base Style | Radial |
| Length | 28.3mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Bulk |
| Q Factor | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1410460C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
