
Through-hole fixed inductor featuring a bobbin core with 100µH inductance and 10% tolerance. Rated for 7.8A RMS and DC current, it offers a low 40mΩ DC resistance. Operating temperature range is -40°C to 85°C, with a Q factor of 34 at 50MHz and a self-resonant frequency of 3.3MHz. Radial leads facilitate through-hole mounting.
Murata 1410478C technical specifications.
| Package/Case | Radial |
| Current Rating | 7.8A |
| DC Resistance (DCR) | 40mR |
| Depth | 29.8mm |
| Height | 21.8mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Length | 10mm |
| Lead/Base Style | Radial |
| Length | 32.4mm |
| Max DC Current | 7.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 15 |
| Packaging | Tray |
| Q Factor | 34 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Self Resonant Frequency | 3.3MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1410478C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
