
Inductor General Purpose Bobbin Core 150uH 10% 1KHz 46Q-Factor 6.5A 42mOhm DCR RDL Carton
Murata 1415465C technical specifications.
| Package/Case | Radial |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 42mR |
| Depth | 29.8mm |
| Height | 21.8mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 150uH |
| Lead Pitch | 29.2mm |
| Lead/Base Style | Radial |
| Length | 32.2mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.