The 1415513C is a radial inductor from Murata with a 1.5mH inductance value and 10% tolerance. It has a maximum DC current rating of 1.3A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a radial lead style and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a self-resonant frequency of 1MHz.
Checking distributor stock and pricing after the page loads.
Murata 1415513C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 680mR |
| Depth | 24.4mm |
| Height | 14mm |
| Inductance | 1.5mH |
| Lead Pitch | 23.1mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 24.4mm |
| RoHS | Compliant |