This is a fixed inductor with a current rating of 1.4A and a DC resistance of 550mR. It has a length of 25.6mm and is designed for through-hole mounting. The inductor operates within a temperature range of -40°C to 85°C and is packaged in a tray with 25 units. It is RoHS compliant and has a self-resonant frequency of 800kHz.
Checking distributor stock and pricing after the page loads.
Murata 1415514C technical specifications.
| Package/Case | Radial |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 550mR |
| Depth | 24.4mm |
| Height | 18.5mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 1.5mH |
| Lead Pitch | 23.2mm |
| Lead/Base Style | Radial |
| Length | 25.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |