Through-hole fixed inductor featuring 1.5mH inductance with a 10% tolerance, tested at 1kHz. This radial component offers a 1.7A current rating and a DC resistance of 374mΩ. It operates within a temperature range of -40°C to 85°C and boasts a Q factor of 28 at 1kHz. The unshielded bobbin core design is suitable for radial mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 1415517C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1415517C technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 374mR |
| Depth | 29.8mm |
| Diameter | 31.3mm |
| Height | 21.8mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 1.5mH |
| Lead Pitch | 28.8mm |
| Lead/Base Style | Radial |
| Length | 21.8mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1415517C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.