
General purpose radial leaded inductor with 220µH inductance and 10% tolerance. Features a 3.5A maximum DC current rating and 96mΩ DC resistance. Operates within a temperature range of -40°C to 85°C. Through-hole mounting with a 23.5mm lead pitch. Unshielded, RoHS compliant.
Sign in to ask questions about the Murata 1422435C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1422435C technical specifications.
| Package/Case | Radial |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 96mR |
| Depth | 25.9mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.61inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 10mm |
| Lead Pitch | 23.5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Q Factor | 22 |
| Radiation Hardening | No |
| Rated Current-Max | 3.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 2.8MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1422435C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.