
General purpose radial leaded inductor with 330µH inductance and 10% tolerance. Features a 2.8A current rating, 150mΩ DC resistance, and a Q factor of 22. Operates within a temperature range of -40°C to 85°C. This RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the Murata 1433428C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1433428C technical specifications.
| Package/Case | Radial |
| Current Rating | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 150mR |
| Depth | 24.4mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.61inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 10mm |
| Lead Pitch | 23.4mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Box |
| Q Factor | 22 |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 2.5MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1433428C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.