
General purpose radial inductor with 3.3mH inductance and 10% tolerance. Features a 700mA current rating, 1.428 Ohm DC resistance, and an unshielded, non-specified core. Operates within a -40°C to 85°C temperature range, with a 25.2mm diameter and 14mm height. This through-hole component is RoHS compliant.
Murata 1433507C technical specifications.
| Package/Case | Radial |
| Current Rating | 700mA |
| DC Resistance (DCR) | 1.428R |
| Depth | 24.4mm |
| Diameter | 25.2mm |
| Height | 14mm |
| Height - Seated (Max) | 0.61inch |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.43mm |
| Lead Pitch | 23mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 800kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1433507C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.