General purpose wirewound through-hole inductor with 33µH inductance and 10% tolerance. Features a 5.08A current rating, 31.2mΩ DC resistance, and 107 Q factor at 10kHz. Operates within a -40°C to 85°C temperature range. Radial package with tin plating and a 13.8mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 15333C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5.08A |
| DC Resistance (DCR) | 31.2mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Height - Seated (Max) | 0.839inch |
| Inductance | 33uH |
| Lead Pitch | 13.8mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 5.08A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Packaging | Tray |
| Q Factor | 107 |
| Resistance | 31.2mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15333C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.