
General purpose wirewound through-hole inductor with 6.8µH inductance and 20% tolerance. Features a 10.2A current rating, 8.04mΩ DC resistance, and a Q factor of 133 at 10kHz. Radial package with tin plating, measuring 16.8mm in diameter and 21.3mm in height. Operates within a -40°C to 85°C temperature range.
Murata 15682C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 10.2A |
| DC Resistance (DCR) | 8.04mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Height - Seated (Max) | 0.839inch |
| Inductance | 6.8uH |
| Lead Pitch | 14mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 10.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 133 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15682C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.