
General purpose wirewound through-hole inductor with 680µH inductance and 10% tolerance, tested at 10kHz. Features a radial package with tin plating, 1.12A maximum DC current, and 574mΩ DC resistance. Operates within a -40°C to 85°C temperature range, offering an 86 Q-factor at 10kHz and 1MHz self-resonant frequency. Unshielded design with radial leads and a 14mm pitch.
Murata 15684C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 574mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Inductance | 680uH |
| Lead Pitch | 14mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Tray |
| Q Factor | 86 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15684C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.