Sign in to ask questions about the Murata 1639C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1639C technical specifications.
| Frequency | 12MHz |
| Height | 4.5mm |
| Lead/Base Style | PC Pin |
| Length | 12.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 105 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 6.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata 1639C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.