Through-hole fixed inductor with 100µH inductance and 10% tolerance, designed for general-purpose applications. Features a 740mA current rating, 350mΩ DC resistance, and a Q factor of 65 at 100kHz. Radial package with 3mm lead pitch, measuring 8.2mm in length and 10.5mm in height. Operates within a temperature range of 0°C to 70°C.
Murata 17104C technical specifications.
| Package/Case | Radial |
| Current Rating | 740mA |
| DC Resistance (DCR) | 350mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.2mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.9MHz |
| Series | 1700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 17104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.