Inductor General Purpose Wirewound 330uH 10% 1KHz 100Q-Factor 420mA 1.1Ohm DCR RDL
Murata 17334 technical specifications.
| Package/Case | Radial |
| Inductance | 330uH |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |
No datasheet is available for this part.