This Murata inductor is a radial type with a current rating of 340mA and a maximum operating temperature of 70°C. It has a self resonant frequency of 3.2MHz and a Q factor of 100. The inductor is packaged in a tray and is RoHS compliant. It is designed for through-hole mounting and has a lead pitch of 3mm and a length of 8.2mm.
Murata 17474C technical specifications.
| Package/Case | Radial |
| Current Rating | 340mA |
| DC Resistance (DCR) | 1.5R |
| Diameter | 7.2mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.413inch |
| Inductance | 470uH |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.2mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | 1700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 17474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.