Sign in to ask questions about the Murata 18103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 18103 technical specifications.
| Inductance | 10uH |
| Max DC Current | 3.45A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
