This is a shielded wirewound choke with an inductance of 22000uH and a tolerance of 5%. It has a maximum DC current of 0.021A and a maximum saturation current of 0.021A. The choke's maximum DC resistance is 19.5 ohms and it has a minimum quality factor of 100. The self resonant frequency is at least 0.19MHz. The choke is available in a through-hole package with a radial lead style and a height of 14mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.021A |
| Maximum Saturation Current | 0.021A |
| Max DC Resistance | 19.5Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.19MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |