This is a through-hole fixed inductor with a package quantity of 10 per bulk packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The inductor has a self resonant frequency of 3.5MHz and a Q factor of 46. It is RoHS compliant and has a DC resistance of 230mR.
Sign in to ask questions about the Murata 18224C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 18224C technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 230mR |
| Depth | 10.6mm |
| Height | 13.7mm |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Length | 18.25mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Q Factor | 46 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | 1800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18224C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
