Sign in to ask questions about the Murata 18333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 18333 technical specifications.
| Package/Case | Axial |
| Inductance | 33uH |
| Length | 18.25mm |
| Max DC Current | 2A |
| Q Factor | 48 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
