Sign in to ask questions about the Murata 18472C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 18472C technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 9mR |
| Depth | 10.6mm |
| Height | 13.7mm |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 18.25mm |
| Max DC Current | 5.35A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36.4MHz |
| Series | 1800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18472C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.