
Through-hole fixed inductor with 33µH inductance and 10% tolerance. Features a 2A maximum DC current rating, 40mΩ DC resistance, and 48 Q-factor at 1kHz. Radial package with 7.2mm lead pitch, 13mm length, and 15.9mm height. Operating temperature range from 0°C to 70°C. Unshielded, RoHS compliant.
Murata 18R333C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 40mR |
| Height | 15.9mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 7.2mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Q Factor | 48 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 11.5MHz |
| Series | 1800R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 500kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 18R333C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
