
General purpose wirewound through-hole inductor featuring 10mH inductance with a 10% tolerance. This radial component offers a Q factor of 155 at 1kHz and a maximum DC current rating of 63mA. With a DC resistance of 37.4 Ohms, it operates within a temperature range of -25°C to 70°C. The inductor has a self-resonant frequency of 620kHz and is RoHS compliant.
Sign in to ask questions about the Murata 22R106C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 22R106C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 63mA |
| DC Resistance (DCR) | 37.4R |
| Height | 10.5mm |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 63mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Packaging | Bulk |
| Q Factor | 155 |
| Radiation Hardening | No |
| Rated Current-Max | 63mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 63mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 620kHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R106C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.