Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for general-purpose applications. Features a maximum DC current rating of 2.08A and a DC resistance of 70mΩ. Operating temperature range spans from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 22R153MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 70mR |
| Depth | 7.4mm |
| Height | 7.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 2.08A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.08A |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.045856oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R153MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.