
General purpose radial leaded inductor with 150µH inductance and 10% tolerance. Features a ferrite core, 520mA rated DC current, and 540mΩ DC resistance. Operates within a -25°C to 70°C temperature range. This unshielded component is RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Murata 22R154C technical specifications.
| Package/Case | Radial |
| DC Current | 520mA |
| DC Resistance (DCR) | 540mR |
| Height | 10.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| Rated Current-Max | 520mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7MHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.