
The 22R154MC surface mount fixed inductor has a DC resistance of 540mR and an inductance of 150uH with a tolerance of 10%. It can handle a maximum DC current of 640mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and has a width of 7mm, a length of 7.8mm, and a depth of 7.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 22R154MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 540mR |
| Depth | 7.4mm |
| Height | 7.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R154MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
