Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 22R155MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 6.49R |
| Depth | 7.4mm |
| Height | 7.5mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.045856oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R155MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
