General purpose radial leaded inductor with 15mH inductance and 10% tolerance. Features a ferrite core and unshielded construction. DC resistance is 51.7 Ohms, with a maximum DC current rating of 54mA. Operating temperature range is -25°C to 70°C. Through-hole mounting with a 3mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 51.7R |
| Height | 10.5mm |
| Inductance | 15mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 54mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 140 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 54mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 510kHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
