Surface mount wirewound power inductor with 15mH inductance and 10% tolerance, designed for general purpose applications. Features a DC resistance of 49.5 Ohms and a maximum DC current rating of 55mA at a test frequency of 1kHz. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 49.5R |
| Depth | 7.4mm |
| Height | 7.5mm |
| Inductance | 15mH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55mA |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.045856oz |
| Width | 7mm |
| RoHS | Compliant |
