
Through-hole radial fixed inductor with 22µH inductance and 10% tolerance, designed for general-purpose applications. Features a 1.08A current rating, 90mΩ DC resistance, and a Q factor of 50 at 1kHz. Operates within a temperature range of -25°C to 70°C, with a self-resonant frequency of 17MHz. Unshielded, wirewound construction with a 3mm lead pitch.
Sign in to ask questions about the Murata 22R223C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 22R223C technical specifications.
| Package/Case | Radial |
| Current Rating | 1.08A |
| DC Current | 1.08A |
| DC Resistance (DCR) | 90mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.355inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 1.08A |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Rated Current-Max | 1.08A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.08A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R223C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
