
Through-hole mounted, general-purpose wirewound inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 430mA rated current, and 830mΩ DC resistance. Operates from -25°C to 70°C with a Q factor of 100 at 1kHz. Radial leads with a 3mm pitch, 35mm lead length, and 10.5mm height. Unshielded, RoHS compliant, and lead-free.
Sign in to ask questions about the Murata 22R224C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 22R224C technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 830mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.355inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| Rated Current-Max | 430mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4MHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R224C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
