
General purpose radial leaded inductor with 2.2mH inductance and 10% tolerance. Features a ferrite core, 110mA current rating, and 8.58 Ohm DC resistance. Operates from -25°C to 70°C with a Q factor of 90 at 1kHz. RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Murata 22R225C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 22R225C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 8.58R |
| Height | 10.5mm |
| Height - Seated (Max) | 0.355inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7MHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R225C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
