The Murata 22R334MC is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 85°C. It has a DC resistance of 1.21 ohms and an inductance of 330 microhenries with a tolerance of 10%. The inductor is RoHS compliant and has a maximum DC current rating of 420 mA. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 22R334MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.21R |
| Depth | 7.4mm |
| Height | 7.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R334MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.