
General purpose radial leaded inductor with 47µH inductance and 10% tolerance. Features a ferrite core and a current rating of 770mA. DC resistance is 220mΩ, with a Q factor of 50 at 1kHz. Operating temperature range is -25°C to 70°C. RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Murata 22R473C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 22R473C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 770mA |
| DC Current | 770mA |
| DC Resistance (DCR) | 220mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.355inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Rated Current-Max | 770mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.9MHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R473C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.