
General purpose wirewound inductor with 470µH inductance and 10% tolerance, tested at 1kHz. Features a 310mA current rating, 1.65Ω DC resistance, and a Q factor of 110. Radial through-hole mounting with a 3mm lead pitch and 0.6mm lead diameter. Operating temperature range from -25°C to 70°C.
Sign in to ask questions about the Murata 22R474C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 22R474C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 310mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 8.5mm |
| Diameter | 7.2mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.355inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 110 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | 2200R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 22R474C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
